Reference Only

MOX5004702GSE

Thick Film Resistors - Through Hole 47K Ohm 2%

Manufacturer:

Mfr Part:
MOX5004702GSE

TTI Part:
MOX5004702GSE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesMOX500
Resistance47 kOhms
Power Rating3 W
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1 kV
Diameter5.2 mm
Length14.5 mm
Termination StyleAxial
PackagingBulk
Lead Diameter0.8 mm
ProductMetal Glaze-Metal Oxide Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.58$395.00
Need more?
Sign in to add projects and notes