Reference Only

MOX5001201JS

Metal Oxide Resistors 1.2K OHM 5% 100PPM 3W

Manufacturer:

Mfr Part:
MOX5001201JS

TTI Part:
MOX5001201JS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance1.2 kOhms
SeriesMOX500
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.94$2,376.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.