Reference Only
MOX5001004GSE
Thick Film Resistors - Through Hole 1 MEG Ohm 2%
Datasheet
MOX5001004GSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MOX500 | |
| Resistance | 1 MOhms | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
380
On Order
380 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $362.50 |
Need more?
Sign in to add projects and notes