Reference Only

MOX300005005FE

Metal Oxide Resistors 50M OHM 1% 100PPM 1/2W

Manufacturer:

Mfr Part:
MOX300005005FE

TTI Part:
MOX300005005FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance50 MOhms
Power Rating500 mW (1/2 W)
Voltage Rating1 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter3.3 mm
Length9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesMini-Mox LW
PackagingBulk
Lead Diameter0.65 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPrecision Thick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeThick Film Resistors Leaded
Part # AliasesMOX-300005005FE MOX300005005FE

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.08$2,080.00
$2.00$5,000.00
$1.98$9,900.00
Need more?
Sign in to add projects and notes