Reference Only

MOX200002506FE

Metal Oxide Resistors 250M OHM 1% 100PPM 1/4W

Manufacturer:

Mfr Part:
MOX200002506FE

TTI Part:
MOX200002506FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance250 MOhms
Power Rating250 mW (1/4 W)
Voltage Rating500 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter2.2 mm
Length6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesMini-Mox LW
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPrecision Thick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeThick Film Resistors Leaded
Part # AliasesMOX-200002506FE MOX200002506FE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.13$2,130.00
$1.89$4,725.00
$1.43$7,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.