Reference Only

MOX200002006FE

Metal Oxide Resistors 200M OHM 1% 200PPM 1/4W

Manufacturer:

Mfr Part:
MOX200002006FE

TTI Part:
MOX200002006FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance200 MOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter2.2 mm
Length6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesMini-Mox LW
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPrecision Thick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeThick Film Resistors Leaded

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.03$4,030.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.