Reference Only

MOX200001006JE

Metal Oxide Resistors 100M OHM 5% 100PPM 1/4W

Manufacturer:

Mfr Part:
MOX200001006JE

TTI Part:
MOX200001006JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance100 MOhms
Power Rating250 mW (1/4 W)
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter2.2 mm
Length6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesMini-Mox LW
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductPrecision Thick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeThick Film Resistors Leaded
Part # AliasesMOX-200001006JE MOX200001006JE

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.91$91.00
$0.90$270.00
$0.89$445.00
Need more?
Sign in to add projects and notes