Reference Only

MOX-400232005FE

Metal Oxide Resistors 3/4W 20M Ohm 1% 20Mohm 1% .75watt

Manufacturer:

Mfr Part:
MOX-400232005FE

TTI Part:
MOX-400232005FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance20 MOhms
Power Rating750 mW (3/4 W)
Voltage Rating2.5 kV
Tolerance1 %
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
SeriesMini-Mox
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeEpoxy Coated

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.33$2,733.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.