Reference Only

MOX-400231007FE

Metal Oxide Resistors 1000M 1%

Manufacturer:

Mfr Part:
MOX-400231007FE

TTI Part:
MOX-400231007FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance1 GOhms
Power Rating750 mW (3/4 W)
Voltage Rating2.5 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter4.19 mm
Length14.78 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
SeriesMini-Mox
PackagingBulk
Lead Diameter0.5 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors Leaded
SubcategoryResistors
TechnologyMetal Oxide
TypeEpoxy Coated

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.02$10.02
Need more?
Sign in to add projects and notes