Reference Only

MOX-400222005FE

Metal Oxide Resistors 0.35W 20M Ohms 1% 2500 Volts

Manufacturer:

Mfr Part:
MOX-400222005FE

TTI Part:
MOX-400222005FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Power Rating350 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 210 C
SeriesMini-Mox
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeSilicone Coated

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.20$3,120.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes