Reference Only

M22/14-00061FK

Rheostats RP551FK7R5KK EXPORT CONTROLLED

Manufacturer:

Mfr Part:
M22/14-00061FK

TTI Part:
M22/14-00061FK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesM22
PackagingBulk
Mounting StylePCB Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCN3A611.y.8
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,347.47$16,737.35
$3,347.47$83,686.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes