Reference Only
M22/01-00101UB
Rheostats RP061UB250KK EXPORT CONTROLLED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | M22 | |
| Packaging | Bulk | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 3A611.y.8 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,087.55 | $5,437.75 | |
| $1,087.55 | $27,188.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes