Reference Only

LX055475A

Supercapacitors / Ultracapacitors 4.7f double layer

Manufacturer:

Mfr Part:
LX055475A

TTI Part:
LX055475A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategorySupercapacitors / Ultracapacitors
Capacitance4.7 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter28.5 mm (1.122 in)
Life1000 Hour
ESR35 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height22 mm
SeriesMaxcap
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.24$512.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.