Reference Only

LVT12R0020HER

Current Sense Resistors - SMD 0.002 ohm 3% 1.0W Current Sense

Manufacturer:

Mfr Part:
LVT12R0020HER

TTI Part:
LVT12R0020HER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLVT
Resistance2 mOhms
Power Rating1 W
Tolerance3 %
Temperature Coefficient100 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeLow Value Current Sense

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.168$1,680.00
$0.165$4,125.00
$0.162$8,100.00
$0.16$16,000.00
Need more?

My Notes

Sign into see notes.