Reference Only

LVK08R030FER

Current Sense Resistors - SMD 0805 0.25W 0.030ohms 1%

Manufacturer:

Mfr Part:
LVK08R030FER

TTI Part:
LVK08R030FER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLVK
Resistance30 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in0805
Case Code - mm2012
Length1.25 mm (0.049 in)
Width2 mm (0.079 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologyMetal Alloy
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesDesigned For Automatic Insertion
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeFour Terminal High Precision Current Sense

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.317$1,585.00
$0.298$2,980.00
$0.286$7,150.00
$0.283$14,150.00
$0.279$27,900.00
$0.275$68,750.00
Need more?

My Notes

Sign into see notes.