Reference Only
LPR50 15R J
Planar Resistors - Chassis Mount 15 ohm 5% 50W Low Profile
Datasheet
LPR50 15R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 15 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 50 mm | |
| Width | 55 mm | |
| Height | 5.7 mm | |
| Series | LPR | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.31 | $73.10 | |
| $6.99 | $139.80 | |
| $6.28 | $188.40 | |
| $5.88 | $294.00 | |
| $5.42 | $542.00 | |
| $5.35 | $1,070.00 | |
| $4.59 | $2,295.00 | |
| $4.32 | $4,320.00 |
Need more?
Sign in to add projects and notes