Reference Only

LPR100 33R J

Planar Resistors - Chassis Mount 33 ohm 5% 100W Low Profile

Manufacturer:

Mfr Part:
LPR100 33R J

TTI Part:
LPR100 33R J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
FeaturesAluminum Housed Resistors
Height5.7 mm
Length100 mm
Mounting StyleChassis Mount
PackagingBulk
Power Rating100 W
Product TypePlanar Resistors
Resistance33 Ohms
SeriesLPR
SubcategoryResistors
Termination StyleWire Lead
Tolerance5 %
Width55 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.84$393.60
Need more?

My Notes

Sign into see notes.