Reference Only

LPR100 10R J

Planar Resistors - Chassis Mount 10 ohm 5% 100W Low Profile

Manufacturer:

Mfr Part:
LPR100 10R J

TTI Part:
LPR100 10R J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
FeaturesAluminum Housed Resistors
Height5.7 mm
Length100 mm
Mounting StyleChassis Mount
PackagingBulk
Power Rating100 W
Product TypePlanar Resistors
Resistance10 Ohms
SeriesLPR
SubcategoryResistors
Termination StyleWire Lead
Tolerance5 %
Width55 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.37$113.70
$10.15$203.00
$9.84$295.20
$9.25$462.50
$8.55$855.00
$7.99$1,598.00
$7.32$3,660.00
Need more?

My Notes

Sign into see notes.