Reference Only

LJ055225A

Supercapacitors / Ultracapacitors 2.2F 5.5V 80%

Manufacturer:

Mfr Part:
LJ055225A

TTI Part:
LJ055225A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategorySupercapacitors / Ultracapacitors
Capacitance2.2 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing10.2 mm (0.402 in)
Diameter28.5 mm (1.122 in)
Length14 mm
Life1000 Hour
ESR1.8 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height14 mm
SeriesMaxcap
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532240060
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.