Reference Only

L50J200E

Wirewound Resistors - Chassis Mount 50watt 200ohm 5% High Power

Manufacturer:

Mfr Part:
L50J200E

TTI Part:
L50J200E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series270
Resistance200 Ohms
Power Rating50 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Voltage Rating1.625 kV
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length102 mm
PackagingBulk
Resistance200 Ohms
Power Rating50 W
Voltage Rating1.625 kV
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length102 mm
Maximum Operating Temperature+ 350 C
Series270
PackagingBulk
Diameter14.3 mm
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

289In Stock

94 expected 11-Feb-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes