Reference Only

L4T12FR015DER

Current Sense Resistors - SMD 0.5W 0.015 OHM 0.5%

Manufacturer:

Mfr Part:
L4T12FR015DER

TTI Part:
L4T12FR015DER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesL4T
Resistance15 mOhms
Power Rating500 mW (1/2 W)
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Case Code - in1206
Case Code - mm3216
Length3 mm (0.118 in)
Width1.6 mm (0.063 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyWirewound
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.199$995.00
$0.186$1,860.00
$0.18$3,600.00
$0.165$8,250.00
Need more?

My Notes

Sign into see notes.