Reference Only

L25J50R

Wirewound Resistors - Chassis Mount 25watt 50ohm 5% High Power

Manufacturer:

Mfr Part:
L25J50R

TTI Part:
L25J50R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series270
Resistance50 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Voltage Rating625 V
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length50.8 mm
Width14.3 mm
PackagingBulk
Resistance50 Ohms
Power Rating25 W
Voltage Rating625 V
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length50.8 mm
Width14.3 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series270
PackagingBulk
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

20In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes