Reference Only

L25J1R0

Wirewound Resistors - Chassis Mount 25watt 1ohm 5% High Power

Manufacturer:

Mfr Part:
L25J1R0

TTI Part:
L25J1R0

EDA / CAD Models

Alternate Part Number

L25J1R0E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series270
Resistance1 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient400 PPM / C
Voltage Rating625 V
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length50.8 mm
Width14.3 mm
PackagingBulk
Resistance1 Ohms
Power Rating25 W
Voltage Rating625 V
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length50.8 mm
Width14.3 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series270
PackagingBulk
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

133In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.