Reference Only

L225J5R0E

Wirewound Resistors - Chassis Mount 225watt 5ohm 5% High Power

Manufacturer:

Mfr Part:
L225J5R0E

TTI Part:
L225J5R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series270
Resistance5 Ohms
Power Rating225 W
Tolerance5 %
Temperature Coefficient400 PPM / C
Voltage Rating4.595 kV
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length267 mm
PackagingBulk
Resistance5 Ohms
Power Rating225 W
Voltage Rating4.595 kV
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length267 mm
Maximum Operating Temperature+ 350 C
Series270
PackagingBulk
Diameter28.6 mm
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

6In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes