Reference Only

L175J100

Wirewound Resistors - Chassis Mount 175watt 100ohm 5%

Manufacturer:

Mfr Part:
L175J100

TTI Part:
L175J100

EDA / CAD Models

Alternate Part Number

L175J100E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series270
Resistance100 Ohms
Power Rating175 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Voltage Rating3.595 kV
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length216 mm
Width28.6 mm
PackagingBulk
Resistance100 Ohms
Power Rating175 W
Voltage Rating3.595 kV
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length216 mm
Width28.6 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series270
PackagingBulk
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

175In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes