Reference Only
L12J100E
Wirewound Resistors - Chassis Mount 12watt 100ohm 5% High Power
Datasheet
L12J100E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 270 | |
| Resistance | 100 Ohms | |
| Power Rating | 12 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Voltage Rating | 565 V | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 44.4 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 12 W | |
| Voltage Rating | 565 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 44.4 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 270 | |
| Packaging | Bulk | |
| Diameter | 7.9 mm | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
91In Stock
60 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.64 | $13.64 | |
| $11.38 | $56.90 | |
| $8.75 | $218.75 | |
| $8.12 | $406.00 | |
| $7.68 | $1,920.00 | |
| $7.59 | $3,795.00 | |
| $7.50 | $7,500.00 | |
| $7.42 | $18,550.00 |
Need more?
Sign in to add projects and notes