Reference Only

JR0805X35E

Thick Film Resistors - SMD 35 AMP JUMPER

Manufacturer:

Mfr Part:
JR0805X35E

TTI Part:
JR0805X35E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesJR
Resistance0 Ohms
Power Rating245 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.35 mm (0.014 in)
ApplicationHigh Power
FeaturesZero Ohm Jumpers
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.118$590.00
$0.115$1,150.00
$0.113$2,825.00
$0.111$5,550.00
$0.109$10,900.00
$0.107$26,750.00
$0.105$52,500.00
Need more?
Sign in to add projects and notes