
HVS506R00FE
Wirewound Resistors - Chassis Mount 6 OHM 1% 50W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.00 | $110.00 | |
| $9.17 | $917.00 | |
| $7.05 | $3,525.00 | |
| $6.98 | $6,980.00 | |
| $6.91 | $17,275.00 | |
| $6.84 | $34,200.00 | |
| $6.27 | $62,700.00 | |
| $5.64 | $141,000.00 |
Need more?
Sign in to add projects and notes