HVS505R00FE Ohmite

HVS505R00FE

Wirewound Resistors - Chassis Mount 5 OHM 1% 50W

Manufacturer:

Mfr Part:
HVS505R00FE

TTI Part:
HVS505R00FE

EDA / CAD Models

Alternate Part Number

RH0505R000FE02

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
PackagingBulk
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.