Reference Only
HVS5010R0FE
Wirewound Resistors - Chassis Mount 50W 10ohm 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HVS | |
| Resistance | 10 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Height | 15.49 mm | |
| Length | 49.99 mm | |
| Width | 28.96 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 1 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 49.99 mm | |
| Width | 28.96 mm | |
| Height | 15.49 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | HVS | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |