
HVS253R00FE
Wirewound Resistors - Chassis Mount 3 OHM 1% 25W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.37 | $103.70 | |
| $8.65 | $865.00 | |
| $6.65 | $3,325.00 | |
| $6.58 | $6,580.00 | |
| $6.52 | $16,300.00 | |
| $6.45 | $32,250.00 | |
| $5.91 | $59,100.00 | |
| $5.32 | $133,000.00 |
Need more?
Sign in to add projects and notes