Reference Only

HVC2512T5004JET

Thick Film Resistors - SMD 1W 5M ohm 5%

Manufacturer:

Mfr Part:
HVC2512T5004JET

TTI Part:
HVC2512T5004JET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesHVC
Resistance5 MOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating2 kV
Case Code - in2512
Case Code - mm6335
Length6.3 mm (0.248 in)
Width3.5 mm (0.138 in)
Height0.6 mm (0.024 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.89$945.00
$1.87$1,870.00
$1.86$5,580.00
$1.84$9,200.00
$1.82$18,200.00
$1.80$27,000.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.4402$34.40
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes