Reference Only

HVC1206Z5007KET

Thick Film Resistors - SMD 250mW 5 Gohm 10% 250ppm

Manufacturer:

Mfr Part:
HVC1206Z5007KET

TTI Part:
HVC1206Z5007KET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesHVC
Resistance5 GOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating600 V
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.5 mm (0.059 in)
Height0.4 mm (0.016 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.55$2,275.00
$4.50$4,500.00
$4.44$13,320.00
$4.39$21,950.00
Need more?

My Notes

Sign into see notes.