Reference Only

HVC1206Z2506JET

Thick Film Resistors - SMD 250mW 250 Mohm 5% 250ppm

Manufacturer:

Mfr Part:
HVC1206Z2506JET

TTI Part:
HVC1206Z2506JET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesHVC
Resistance250 MOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating600 V
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.5 mm (0.059 in)
Height0.4 mm (0.016 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.10$2,100.00
$2.01$6,030.00
$1.88$9,400.00
Need more?
Sign in to add projects and notes