Reference Only

HVC0805T1006JET

Thick Film Resistors - SMD 1/8W 100M ohm 5%

Manufacturer:

Mfr Part:
HVC0805T1006JET

TTI Part:
HVC0805T1006JET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesHVC
Resistance100 MOhms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.4 mm (0.016 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.09$545.00
$1.03$1,030.00
$1.02$3,060.00
$0.99$4,950.00
$0.98$9,800.00
Need more?

My Notes

Sign into see notes.