Reference Only

HSX-3T1007FE

Wirewound Resistors - Through Hole 1 GIG HERMETICALLY SEALED

Manufacturer:

Mfr Part:
HSX-3T1007FE

TTI Part:
HSX-3T1007FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 GOhms
Power Rating2.5 W
Voltage Rating10 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Length42 mm
Diameter6.5 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
SeriesHSX
PackagingBox
FeaturesHermetically Sealed Resistors
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPrecision Resistors
SubcategoryResistors
TechnologyWirewound
TypeSuperhigh Precision Hermetically Sealed Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$47.34$1,420.20
$46.87$5,624.40
Need more?
Sign in to add projects and notes