Reference Only
HSX-3T1005DE
Wirewound Resistors - Through Hole 10 MEG HERMETICALLY SEALED
Datasheet
HSX-3T1005DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 MOhms | |
| Power Rating | 2.5 W | |
| Voltage Rating | 10 kV | |
| Tolerance | 0.5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 42 mm | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | HSX | |
| Packaging | Box | |
| Features | Hermetically Sealed Resistors | |
| Lead Diameter | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Precision Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Superhigh Precision Hermetically Sealed Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.12 | $1,173.60 | |
| $36.50 | $4,380.00 |
Need more?
My Notes
Sign into see notes.