Reference Only

HSX-2T1006FE

Wirewound Resistors - Through Hole 100M OHM 1% 100PPM 2W

Manufacturer:

Mfr Part:
HSX-2T1006FE

TTI Part:
HSX-2T1006FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Voltage Rating5 kV
PackagingBox
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$38.98$1,169.40
$34.15$4,098.00
Need more?

My Notes

Sign into see notes.