Reference Only
HSX-1Z1008JE
Wirewound Resistors - Through Hole 10 GIG HERMETICALLY SEALED
Datasheet
HSX-1Z1008JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 GOhms | |
| Power Rating | 1 W | |
| Voltage Rating | 2 kV | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 14 mm | |
| Diameter | 5.1 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | HSX | |
| Packaging | Box | |
| Features | Hermetically Sealed Resistors | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Precision Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Superhigh Precision Hermetically Sealed Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.42 | $1,992.60 | |
| $65.76 | $7,891.20 |
Need more?
Sign in to add projects and notes