Reference Only
HS75M 33R J M407
Wirewound Resistors - Chassis Mount 75W Al Housed 33ohms 1%
Datasheet
HS75M 33R J M407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS75M | |
| Resistance | 33 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1.4 kV | |
| Termination Style | Screw | |
| Height | 24.1 mm | |
| Length | 48.7 mm | |
| Width | 47.5 mm | |
| Packaging | Box | |
| Resistance | 33 Ohms | |
| Power Rating | 75 W | |
| Voltage Rating | 1.4 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 48.7 mm | |
| Width | 47.5 mm | |
| Height | 24.1 mm | |
| Series | HS75M | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 160 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.82 | $1,411.20 |
Need more?
Sign in to add projects and notes