Reference Only
HS600 100R J
Wirewound Resistors - Chassis Mount 600W 100 ohm 5%
Datasheet
HS600 100R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS400-600 | |
| Resistance | 100 Ohms | |
| Power Rating | 600 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Voltage Rating | 2.8 kV | |
| Termination Style | Wire Lead | |
| Height | 30 mm | |
| Length | 302 mm | |
| Width | 55.5 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 600 W | |
| Voltage Rating | 2.8 kV | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 302 mm | |
| Width | 55.5 mm | |
| Height | 30 mm | |
| Series | HS400-600 | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.95 | $554.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes