Reference Only

HS50 3K3 F

Wirewound Resistors - Chassis Mount 50W 3.3K OHM1%

Manufacturer:

Mfr Part:
HS50 3K3 F

TTI Part:
HS50 3K3 F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
FeaturesAluminum Housed Resistors
Height14.8 mm
Length49 mm
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 55 C
Mounting StyleChassis Mount
PackagingBox
Power Rating50 W
Product TypeWirewound Resistors
Resistance3.3 kOhms
SeriesHS
SubcategoryResistors
TechnologyWirewound
Temperature Coefficient25 PPM / C
Termination StyleSolder Lug
Tolerance1 %
Voltage Rating1.25 kV
Width14.2 mm
Part # AliasesHS50 3K3 1%

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.