Reference Only
HS50 120R F
Wirewound Resistors - Chassis Mount 50W 120 OHM1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Resistance | 120 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1.25 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Solder Lug | |
| Height | 14.8 mm | |
| Length | 49 mm | |
| Width | 14.2 mm | |
| Packaging | Box | |
| Resistance | 120 Ohms | |
| Power Rating | 50 W | |
| Voltage Rating | 1.25 kV | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 49 mm | |
| Width | 14.2 mm | |
| Height | 14.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | HS | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HS50 120R 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $720.00 | |
| $3.36 | $2,016.00 | |
| $3.25 | $7,800.00 |
Need more?
Sign in to add projects and notes