Reference Only
HS300 40R F
Wirewound Resistors - Chassis Mount 300W 40 1%
Datasheet
HS300 40R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 42 mm | |
| Length | 128 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 300 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 40 Ohms | |
| Series | HS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 1 % | |
| Voltage Rating | 2.5 kV | |
| Width | 45.5 mm | |
| Part # Aliases | HS300 40R 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.54 | $45.54 | |
| $45.08 | $180.32 | |
| $44.63 | $446.30 | |
| $44.18 | $706.88 | |
| $43.73 | $1,093.25 | |
| $43.29 | $2,770.56 | |
| $42.85 | $5,484.80 | |
| $42.41 | $10,856.96 |
Need more?
Sign in to add projects and notes