Reference Only
HS300 10R F
Wirewound Resistors - Chassis Mount PWR RES 300W 10 1%
Datasheet
HS300 10R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 42 mm | |
| Length | 128 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 300 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 10 Ohms | |
| Series | HS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 1 % | |
| Voltage Rating | 2.5 kV | |
| Width | 45.5 mm | |
| Part # Aliases | HS300 10R 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.50 | $45.50 | |
| $43.71 | $218.55 | |
| $36.05 | $360.50 | |
| $34.65 | $554.40 | |
| $32.82 | $1,050.24 | |
| $30.86 | $1,975.04 | |
| $29.99 | $3,838.72 | |
| $28.19 | $7,216.64 |
Need more?
Sign in to add projects and notes