Reference Only

HS25 R50 F

Wirewound Resistors - Chassis Mount 25W .5 Ohms 1%

Manufacturer:

Mfr Part:
HS25 R50 F

TTI Part:
HS25 R50 F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
SeriesHS
Resistance500 mOhms
Power Rating25 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Voltage Rating550 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Termination StyleSolder Lug
Height14.8 mm
Length27.3 mm
Width14.2 mm
PackagingBox
Resistance500 mOhms
Power Rating25 W
Voltage Rating550 V
Tolerance1 %
Termination StyleSolder Lug
Temperature Coefficient100 PPM / C
Length27.3 mm
Width14.2 mm
Height14.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesHS
PackagingBox
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # AliasesHS25 R50 1%

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes