Reference Only
HS200 33R F
Wirewound Resistors - Chassis Mount PWR RES 200W 33 1%
Datasheet
HS200 33R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 42 mm | |
| Length | 90 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 200 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 33 Ohms | |
| Series | HS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 1 % | |
| Voltage Rating | 1.9 kV | |
| Width | 45.5 mm | |
| Part # Aliases | HS200 33R 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.11 | $33.11 | |
| $31.03 | $310.30 | |
| $26.98 | $485.64 | |
| $26.71 | $1,335.50 | |
| $26.45 | $3,332.70 | |
| $26.18 | $13,194.72 |
Need more?
Sign in to add projects and notes