Reference Only
HS150 1R5 F
Wirewound Resistors - Chassis Mount 150W 1.50 ohm1%
Datasheet
HS150 1R5 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 24 mm | |
| Length | 98 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 150 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 1.5 Ohms | |
| Series | HS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Solder Lug | |
| Tolerance | 1 % | |
| Voltage Rating | 2.5 kV | |
| Width | 27.5 mm | |
| Part # Aliases | HS150 1R5 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.37 | $15.37 | |
| $12.81 | $128.10 | |
| $10.14 | $304.20 | |
| $9.66 | $579.60 | |
| $9.26 | $1,111.20 | |
| $8.79 | $4,219.20 | |
| $8.10 | $7,776.00 |
Need more?
Sign in to add projects and notes