Reference Only
HS100 250R F
Wirewound Resistors - Chassis Mount 100W 250 OHM1%
Datasheet
HS100 250R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 24.1 mm | |
| Length | 65.2 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 100 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 250 Ohms | |
| Series | HS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Solder Lug | |
| Tolerance | 1 % | |
| Voltage Rating | 1.9 kV | |
| Width | 27.5 mm | |
| Part # Aliases | HS100 250R 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.42 | $11.42 | |
| $10.52 | $105.20 | |
| $8.65 | $389.25 | |
| $7.64 | $687.60 | |
| $7.56 | $1,360.80 | |
| $7.13 | $3,529.35 | |
| $6.35 | $6,572.25 |
Need more?
Sign in to add projects and notes