Reference Only

FPA600 20K J

Planar Resistors - Chassis Mount 20K OHM 5% 600W

Manufacturer:

Mfr Part:
FPA600 20K J

TTI Part:
FPA600 20K J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
SeriesFPA600
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$123.36$3,084.00
$122.13$6,106.50
$120.91$12,091.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.